
AD9235BCPZRL7-40 | |
|---|---|
DigiKey Part Number | 505-AD9235BCPZRL7-40TR-ND - Tape & Reel (TR) 505-AD9235BCPZRL7-40CT-ND - Cut Tape (CT) 505-AD9235BCPZRL7-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9235BCPZRL7-40 |
Description | IC ADC 12BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9235BCPZRL7-40 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-WQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.85000 | ¥214.85 |
| 10 | ¥172.70500 | ¥1,727.05 |
| 25 | ¥162.18280 | ¥4,054.57 |
| 100 | ¥153.85700 | ¥15,385.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥137.69193 | ¥206,537.90 |



