
AD9175-FMC-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9175-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9175-FMC-EBZ |
Description | EVAL BOARD FOR AD9175 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD9175 - 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 12.6G |
Manufacturer Analog Devices Inc. | Data Interface JESD204B Serial |
Packaging Bulk | DAC Type Current/Voltage |
Part Status Active | Utilized IC / Part AD9175 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,601.07000 | ¥13,601.07 |


