Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD9144BCPZRL | |
|---|---|
DigiKey Part Number | AD9144BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9144BCPZRL |
Description | IC DAC 16BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9144BCPZRL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2, ±1 |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 88-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 88-LFCSP-VQ (12x12) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface JESD204B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9144BCPAZ | Analog Devices Inc. | 3 | AD9144BCPAZ-ND | ¥1,771.02000 | Parametric Equivalent |
| AD9144BCPAZRL | Analog Devices Inc. | 0 | AD9144BCPAZRL-ND | ¥1,291.74209 | Parametric Equivalent |
| AD9144BCPZ | Analog Devices Inc. | 25 | 505-AD9144BCPZ-ND | ¥1,771.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1,291.74209 | ¥2,583,484.18 |




