Parametric Equivalent




AD9142ABCPZRL | |
|---|---|
DigiKey Part Number | 505-AD9142ABCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9142ABCPZRL |
Description | IC DAC 16BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9142ABCPZRL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±3.7, ±2.1 |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 72-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 72-LFCSP-VQ (10x10) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface LVDS - Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9142ABCPZ | Analog Devices Inc. | 0 | AD9142ABCPZ-ND | ¥956.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥673.15307 | ¥1,346,306.14 |


