


AD9102BCPZRL7 | |
|---|---|
DigiKey Part Number | AD9102BCPZRL7TR-ND - Tape & Reel (TR) AD9102BCPZRL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD9102BCPZRL7 |
Description | IC DAC 14BIT 32-LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9102BCPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 3.6V |
Series | Voltage - Supply, Digital 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | INL/DNL (LSB) ±2, ±1.4 |
Part Status Active | Architecture Segmented DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Settling Time 31.2ns (Typ) | Supplier Device Package 32-LFCSP (5x5) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.86000 | ¥311.86 |
| 10 | ¥253.59900 | ¥2,535.99 |
| 25 | ¥239.06240 | ¥5,976.56 |
| 100 | ¥223.08320 | ¥22,308.32 |
| 250 | ¥215.46648 | ¥53,866.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥205.20767 | ¥307,811.51 |


