14 Bit Digital to Analog Converter 1 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 32-LFCSP (5x5)
High Speed Converters by Analog Devices

AD9102BCPZRL7

DigiKey Part Number
AD9102BCPZRL7TR-ND - Tape & Reel (TR)
AD9102BCPZRL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD9102BCPZRL7
Description
IC DAC 14BIT 32-LFCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9102BCPZRL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.7V ~ 3.6V
Series
Voltage - Supply, Digital
1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
INL/DNL (LSB)
±2, ±1.4
Part Status
Active
Architecture
Segmented DAC
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
32-WFQFN Exposed Pad, CSP
Settling Time
31.2ns (Typ)
Supplier Device Package
32-LFCSP (5x5)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.86000¥311.86
10¥253.59900¥2,535.99
25¥239.06240¥5,976.56
100¥223.08320¥22,308.32
250¥215.46648¥53,866.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥205.20767¥307,811.51
Manufacturers Standard Package