
AD8671ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8671ARMZ-REELTR-ND - Tape & Reel (TR) AD8671ARMZ-REELCT-ND - Cut Tape (CT) AD8671ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8671ARMZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8671ARMZ-REEL Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.70400 | ¥267.04 |
| 25 | ¥24.55840 | ¥613.96 |
| 100 | ¥22.20160 | ¥2,220.16 |
| 250 | ¥21.07724 | ¥5,269.31 |
| 500 | ¥21.00414 | ¥10,502.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.15345 | ¥57,460.35 |



