
AD8668ARZ | |
|---|---|
DigiKey Part Number | 505-AD8668ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8668ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8668ARZ Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.15mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 10 | ¥37.33900 | ¥373.39 |
| 56 | ¥32.50107 | ¥1,820.06 |
| 112 | ¥31.12616 | ¥3,486.13 |
| 280 | ¥29.67454 | ¥8,308.87 |
| 504 | ¥28.92185 | ¥14,576.61 |
| 1,008 | ¥28.17993 | ¥28,405.37 |
| 2,520 | ¥27.39699 | ¥69,040.41 |

