Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8666WARZ-R7

DigiKey Part Number
AD8666WARZ-R7TR-ND - Tape & Reel (TR)
AD8666WARZ-R7CT-ND - Cut Tape (CT)
AD8666WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8666WARZ-R7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8666WARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1.15mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
140 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7621DCSA+Analog Devices Inc./Maxim Integrated268ICL7621DCSA+-ND¥5.83000Similar
ICL7621DCSA+TAnalog Devices Inc./Maxim Integrated0ICL7621DCSA+T-ND¥3.61900Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.44700¥274.47
25¥25.25240¥631.31
100¥22.83860¥2,283.86
250¥21.68792¥5,421.98
500¥21.63614¥10,818.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.42321¥20,423.21
2,000¥19.95333¥39,906.66
3,000¥19.71802¥59,154.06
Manufacturers Standard Package