
AD8666ARZ | |
|---|---|
DigiKey Part Number | 505-AD8666ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8666ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8666ARZ Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.15mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 98 | ¥18.63704 | ¥1,826.43 |
| 196 | ¥17.87668 | ¥3,503.83 |
| 294 | ¥17.49582 | ¥5,143.77 |
| 588 | ¥16.93718 | ¥9,959.06 |
| 1,078 | ¥16.53048 | ¥17,819.86 |
| 2,548 | ¥16.06002 | ¥40,920.93 |
| 5,096 | ¥15.75554 | ¥80,290.23 |

