
AD8663ARZ | |
|---|---|
DigiKey Part Number | AD8663ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8663ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8663ARZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.65400 | ¥256.54 |
| 98 | ¥21.33408 | ¥2,090.74 |
| 196 | ¥20.48214 | ¥4,014.50 |
| 294 | ¥20.05585 | ¥5,896.42 |
| 588 | ¥19.43027 | ¥11,425.00 |
| 1,078 | ¥18.97481 | ¥20,454.85 |
| 2,548 | ¥18.44807 | ¥47,005.68 |



