
AD8659ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8659ARZ-R7TR-ND - Tape & Reel (TR) AD8659ARZ-R7CT-ND - Cut Tape (CT) AD8659ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8659ARZ-R7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8659ARZ-R7 Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 305 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥31.60800 | ¥316.08 |
| 25 | ¥29.12680 | ¥728.17 |
| 100 | ¥26.40200 | ¥2,640.20 |
| 250 | ¥25.17984 | ¥6,294.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.67493 | ¥23,674.93 |
| 2,000 | ¥23.14454 | ¥46,289.08 |
| 3,000 | ¥22.87908 | ¥68,637.24 |

