
AD8617ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8617ACPZ-R7TR-ND - Tape & Reel (TR) AD8617ACPZ-R7CT-ND - Cut Tape (CT) AD8617ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8617ACPZ-R7 |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8617ACPZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.46600 | ¥174.66 |
| 25 | ¥15.98080 | ¥399.52 |
| 100 | ¥14.34600 | ¥1,434.60 |
| 250 | ¥13.56644 | ¥3,391.61 |
| 500 | ¥13.28574 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥12.51587 | ¥18,773.81 |
| 3,000 | ¥12.23174 | ¥36,695.22 |
| 4,500 | ¥12.08950 | ¥54,402.75 |

