Comparator with Latch Complementary, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8612ARUZ

DigiKey Part Number
AD8612ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8612ARUZ
Description
IC COMPARATOR 2 W/LATCH 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8612ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
6µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
10mA, 4mA
Packaging
Tube
CMRR, PSRR (Typ)
85dB CMRR, 73dB PSRR
Part Status
Active
Propagation Delay (Max)
5.5ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 5V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.21000¥103.21
10¥81.05400¥810.54
96¥69.57052¥6,678.77
192¥67.28031¥12,917.82
288¥66.13385¥19,046.55
576¥64.45170¥37,124.18
1,056¥63.22718¥66,767.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.