


AD8582ARZ | |
|---|---|
DigiKey Part Number | AD8582ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8582ARZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8582ARZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥469.74000 | ¥469.74 |
| 10 | ¥386.73000 | ¥3,867.30 |
| 31 | ¥361.86839 | ¥11,217.92 |
| 124 | ¥340.42710 | ¥42,212.96 |



