Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
505~N-8~N~8

AD8561ANZ

DigiKey Part Number
AD8561ANZ-ND
Manufacturer
Manufacturer Product Number
AD8561ANZ
Description
IC COMPARATOR 1 GEN PUR 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8561ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
6µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
6mA, 3.3mA, 5.5mA
Packaging
Tube
CMRR, PSRR (Typ)
85dB CMRR, 65dB PSRR
Part Status
Active
Propagation Delay (Max)
9.8ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
CMOS, Complementary, TTL
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Supplier Device Package
8-PDIP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.11000¥72.11
10¥55.94700¥559.47
50¥49.46940¥2,473.47
100¥47.46400¥4,746.40
250¥45.34672¥11,336.68
500¥44.07048¥22,035.24
1,000¥43.01994¥43,019.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.