
AD8541ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8541ARZ-REELTR-ND - Tape & Reel (TR) AD8541ARZ-REELCT-ND - Cut Tape (CT) AD8541ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8541ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.84800 | ¥78.48 |
| 25 | ¥7.10560 | ¥177.64 |
| 100 | ¥6.28770 | ¥628.77 |
| 250 | ¥5.89848 | ¥1,474.62 |
| 500 | ¥5.66378 | ¥2,831.89 |
| 1,000 | ¥5.56736 | ¥5,567.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.26656 | ¥13,166.40 |
| 5,000 | ¥5.14366 | ¥25,718.30 |
| 7,500 | ¥5.08209 | ¥38,115.68 |
| 12,500 | ¥5.01390 | ¥62,673.75 |



