
AD8428ARZ | |
|---|---|
DigiKey Part Number | 505-AD8428ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8428ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8428ARZ Models |
Category | Current - Supply 6.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.09000 | ¥162.09 |
| 10 | ¥129.15300 | ¥1,291.53 |
| 98 | ¥111.99265 | ¥10,975.28 |
| 196 | ¥108.61332 | ¥21,288.21 |
| 294 | ¥106.92092 | ¥31,434.75 |
| 588 | ¥104.43810 | ¥61,409.60 |





