
AD8422BRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8422BRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8422BRMZ-R7CT-ND - Cut Tape (CT) 505-AD8422BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8422BRMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8422BRMZ-R7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.80000 | ¥90.80 |
| 10 | ¥70.96500 | ¥709.65 |
| 25 | ¥66.01440 | ¥1,650.36 |
| 100 | ¥60.57360 | ¥6,057.36 |
| 250 | ¥59.84896 | ¥14,962.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥55.13119 | ¥55,131.19 |


