
AD8421ARZ-RL | |
|---|---|
DigiKey Part Number | AD8421ARZ-RLTR-ND - Tape & Reel (TR) AD8421ARZ-RLCT-ND - Cut Tape (CT) AD8421ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARZ-RL Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.93000 | ¥74.93 |
| 10 | ¥58.22900 | ¥582.29 |
| 25 | ¥54.04600 | ¥1,351.15 |
| 100 | ¥49.45040 | ¥4,945.04 |
| 250 | ¥48.46152 | ¥12,115.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.70455 | ¥109,261.38 |





