Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8420ARMZ

DigiKey Part Number
505-AD8420ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8420ARMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8420ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
85µA
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
50¥19.66600¥983.30
100¥18.74150¥1,874.15
250¥17.76592¥4,441.48
500¥17.17794¥8,588.97
1,000¥16.69406¥16,694.06
2,500¥16.18319¥40,457.97
5,000¥15.87523¥79,376.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.