
AD8420ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8420ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8420ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8420ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8420ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8420ARMZ-R7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 85µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.65200 | ¥226.52 |
| 25 | ¥20.78760 | ¥519.69 |
| 100 | ¥18.74150 | ¥1,874.15 |
| 250 | ¥17.76592 | ¥4,441.48 |
| 500 | ¥17.58780 | ¥8,793.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.69406 | ¥16,694.06 |
| 2,000 | ¥16.29574 | ¥32,591.48 |
| 3,000 | ¥16.09628 | ¥48,288.84 |
| 5,000 | ¥15.87523 | ¥79,376.15 |












