Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8418WBRZ

DigiKey Part Number
505-AD8418WBRZ-ND
Manufacturer
Manufacturer Product Number
AD8418WBRZ
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8418WBRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.6mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tube
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
98¥18.76612¥1,839.08
196¥18.00117¥3,528.23
294¥17.61789¥5,179.66
588¥17.05616¥10,029.02
1,078¥16.64701¥17,945.48
2,548¥16.17388¥41,211.05
5,096¥15.86765¥80,861.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.