
AD8418BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8418BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8418BRMZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418BRMZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2.6mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 130 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.91400 | ¥199.14 |
| 50 | ¥17.24800 | ¥862.40 |
| 100 | ¥16.42090 | ¥1,642.09 |
| 250 | ¥15.54728 | ¥3,886.82 |
| 500 | ¥15.02112 | ¥7,510.56 |
| 1,000 | ¥14.58778 | ¥14,587.78 |
| 2,500 | ¥14.13045 | ¥35,326.12 |
| 5,000 | ¥13.85487 | ¥69,274.35 |







