
AD8418AWBRZ | |
|---|---|
DigiKey Part Number | 505-AD8418AWBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8418AWBRZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8418AWBRZ Models |
Category | Current - Supply 4.1mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 130 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥24.90900 | ¥249.09 |
| 98 | ¥20.69276 | ¥2,027.89 |
| 196 | ¥19.86316 | ¥3,893.18 |
| 294 | ¥19.44714 | ¥5,717.46 |
| 588 | ¥18.83745 | ¥11,076.42 |
| 1,078 | ¥18.39353 | ¥19,828.23 |
| 2,548 | ¥17.88004 | ¥45,558.34 |






