
AD8363ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8363ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8363ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8363ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8363ACPZ-R7 |
Description | IC RF DETECT 50HZ-6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, CDMA, W-CDMA 50Hz ~ 6GHz -50dBm ~ 0dBm ±0.5dB 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8363ACPZ-R7 Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 50Hz ~ 6GHz | Package / Case 16-WQFN Exposed Pad, CSP |
RF Type Cellular, GSM, CDMA, W-CDMA | Supplier Device Package 16-LFCSP (4x4) |
Input Range -50dBm ~ 0dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.02000 | ¥95.02 |
| 10 | ¥74.44700 | ¥744.47 |
| 25 | ¥69.29920 | ¥1,732.48 |
| 100 | ¥63.64510 | ¥6,364.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥57.31091 | ¥85,966.37 |



