AD8345AREZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥142.74000
Datasheet
RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP

AD8345AREZ

DigiKey Part Number
505-AD8345AREZ-ND
Manufacturer
Manufacturer Product Number
AD8345AREZ
Description
RF MODULATOR 140MHZ-1GHZ 16TSSOP
Customer Reference
Detailed Description
RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AD8345AREZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
2dBm
Manufacturer
Analog Devices Inc.
Current - Supply
78 mA
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Test Frequency
800MHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
140MHz ~ 1GHz
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
RF Frequency
140MHz ~ 1GHz
Supplier Device Package
16-TSSOP-EP
P1dB
2.5dBm
Base Product Number
Noise Floor
-155dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRF37T05IRGETTexas Instruments0296-36411-1-ND¥142.74000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types