
AD8330ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8330ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8330ACPZ-RL |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ACPZ-RL Models |
Category | Current - Input Bias 100 nA |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 16-WFQFN Exposed Pad, CSP |
Slew Rate 1500V/µs | Supplier Device Package 16-LFCSP-WQ (3x3) |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥81.28393 | ¥406,419.65 |


