Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8330ACPZ-R2

DigiKey Part Number
505-AD8330ACPZ-R2TR-ND - Tape & Reel (TR)
505-AD8330ACPZ-R2CT-ND - Cut Tape (CT)
505-AD8330ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8330ACPZ-R2
Description
IC VARIABLE GAIN 1 CIRC 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8330ACPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
100 nA
Mfr
Current - Supply
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
16-WFQFN Exposed Pad, CSP
Slew Rate
1500V/µs
Supplier Device Package
16-LFCSP-WQ (3x3)
-3db Bandwidth
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.92000¥151.92
10¥120.82500¥1,208.25
25¥113.05080¥2,826.27
100¥105.40030¥10,540.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥100.43052¥25,107.63
500¥97.97548¥48,987.74
750¥96.74572¥72,559.29
Manufacturers Standard Package