
AD8314ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8314ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8314ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD8314ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ARMZ-REEL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ARMZ-REEL7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 5.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 100MHz ~ 2.7GHz | Supplier Device Package 8-MSOP |
RF Type Cellular, GSM, TDMA, CDMA | Base Product Number |
Input Range -45dBm ~ 0dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥94.86500 | ¥948.65 |
| 25 | ¥88.53840 | ¥2,213.46 |
| 100 | ¥82.37160 | ¥8,237.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥74.63250 | ¥74,632.50 |


