


AD8304-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8304-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8304-EVALZ |
Description | EVAL BOARD FOR AD8304 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8304 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 15V/µs |
Manufacturer Analog Devices Inc. | -3db Bandwidth 10MHz |
Packaging Bulk | Current - Supply (Main IC) 4.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part AD8304 |
Amplifier Type Logarithmic | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,451.44000 | ¥1,451.44 |


