
AD8278BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8278BRZ-R7TR-ND - Tape & Reel (TR) 505-AD8278BRZ-R7CT-ND - Cut Tape (CT) 505-AD8278BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8278BRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8278BRZ-R7 Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥31.31000 | ¥313.10 |
| 25 | ¥28.84920 | ¥721.23 |
| 100 | ¥26.14810 | ¥2,614.81 |
| 250 | ¥24.92644 | ¥6,231.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.44304 | ¥23,443.04 |
| 2,000 | ¥22.91699 | ¥45,833.98 |
| 3,000 | ¥22.65356 | ¥67,960.68 |

