Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8278ARMZ

DigiKey Part Number
AD8278ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8278ARMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8278ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.4V/µs
Supplier Device Package
8-MSOP
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.13000¥211.30
50¥18.32460¥916.23
100¥17.45380¥1,745.38
250¥16.53468¥4,133.67
500¥15.98062¥7,990.31
1,000¥15.52469¥15,524.69
2,500¥15.04336¥37,608.40
5,000¥14.75329¥73,766.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.