
AD825ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD825ARZ-REEL7TR-ND - Tape & Reel (TR) AD825ARZ-REEL7CT-ND - Cut Tape (CT) AD825ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD825ARZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD825ARZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 140V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 26 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 46 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 10 | ¥40.68800 | ¥406.88 |
| 25 | ¥37.61200 | ¥940.30 |
| 100 | ¥34.22790 | ¥3,422.79 |
| 250 | ¥33.02440 | ¥8,256.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.84196 | ¥30,841.96 |
| 2,000 | ¥30.18317 | ¥60,366.34 |





