Instrumentation Amplifier 1 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8253ARMZ-RL

DigiKey Part Number
505-AD8253ARMZ-RLTR-ND - Tape & Reel (TR)
505-AD8253ARMZ-RLCT-ND - Cut Tape (CT)
505-AD8253ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8253ARMZ-RL
Description
IC INST AMP 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8253ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
4.6mA
Series
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
10 MHz
Supplier Device Package
10-MSOP
Current - Input Bias
5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.55000¥124.55
10¥98.42100¥984.21
25¥91.88640¥2,297.16
100¥84.77570¥8,477.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥75.42049¥226,261.47
Manufacturers Standard Package