Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8236ARMZ

DigiKey Part Number
505-AD8236ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8236ARMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8236ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3.5 mV
Mfr
Current - Supply
33µA
Packaging
Tube
Current - Output / Channel
6 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.011V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
23 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥22.04000¥220.40
50¥19.12860¥956.43
100¥18.22710¥1,822.71
250¥17.27372¥4,318.43
500¥16.69928¥8,349.64
1,000¥16.22648¥16,226.48
2,500¥15.72742¥39,318.55
5,000¥15.42665¥77,133.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.