Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228BRMZ

DigiKey Part Number
AD8228BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8228BRMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8228BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
650 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
400 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.04000¥115.04
10¥90.66400¥906.64
50¥80.89380¥4,044.69
100¥77.86950¥7,786.95
250¥74.67640¥18,669.10
500¥72.75132¥36,375.66
1,000¥71.16712¥71,167.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.