
AD8138SRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD8138SRMZ-EP-R7TR-ND - Tape & Reel (TR) AD8138SRMZ-EP-R7CT-ND - Cut Tape (CT) AD8138SRMZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138SRMZ-EP-R7 |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138SRMZ-EP-R7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.67000 | ¥195.67 |
| 10 | ¥156.81600 | ¥1,568.16 |
| 25 | ¥147.12320 | ¥3,678.08 |
| 100 | ¥138.93100 | ¥13,893.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥125.80881 | ¥125,808.81 |


