
AD8138ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8138ARMZ-REELTR-ND - Tape & Reel (TR) AD8138ARMZ-REELCT-ND - Cut Tape (CT) AD8138ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARMZ-REEL |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARMZ-REEL Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501CDGN | Rochester Electronics, LLC | 9,324 | 2156-THS4501CDGN-ND | ¥15.76407 | Similar |
| THS4501IDGK | Rochester Electronics, LLC | 14,211 | 2156-THS4501IDGK-ND | ¥13.97200 | Similar |
| THS4501IDGN | Rochester Electronics, LLC | 5,820 | 2156-THS4501IDGN-ND | ¥21.83000 | Similar |
| THS4503CDGK | Rochester Electronics, LLC | 8,535 | 2156-THS4503CDGK-ND | ¥15.27407 | Similar |
| THS4503CDGN | Rochester Electronics, LLC | 26,005 | 2156-THS4503CDGN-ND | ¥27.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.21000 | ¥114.21 |
| 10 | ¥89.96900 | ¥899.69 |
| 25 | ¥83.91400 | ¥2,097.85 |
| 100 | ¥77.25910 | ¥7,725.91 |
| 250 | ¥77.05716 | ¥19,264.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥68.65608 | ¥205,968.24 |


