AD8091ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥16.13000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8091ARZ

DigiKey Part Number
AD8091ARZ-ND
Manufacturer
Manufacturer Product Number
AD8091ARZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8091ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
4.8mA
Packaging
Tube
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
110 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-1ARJZ-RLAnalog Devices Inc.0505-ADA4891-1ARJZ-RLCT-ND¥16.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.99000¥22.99
10¥17.16000¥171.60
98¥14.10541¥1,382.33
196¥13.50332¥2,646.65
294¥13.20160¥3,881.27
588¥12.75942¥7,502.54
1,078¥12.43737¥13,407.48
2,548¥12.06485¥30,741.24
5,096¥11.82381¥60,254.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.