
AD8038ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8038ARZ-REEL7TR-ND - Tape & Reel (TR) AD8038ARZ-REEL7CT-ND - Cut Tape (CT) AD8038ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8038ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8038ARZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 25 | ¥20.64440 | ¥516.11 |
| 100 | ¥18.61190 | ¥1,861.19 |
| 250 | ¥17.64236 | ¥4,410.59 |
| 500 | ¥17.46074 | ¥8,730.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.57662 | ¥16,576.62 |
| 2,000 | ¥16.18063 | ¥32,361.26 |
| 3,000 | ¥15.98239 | ¥47,947.17 |
| 5,000 | ¥15.76260 | ¥78,813.00 |

