
AD8032ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8032ARMZ-REELTR-ND - Tape & Reel (TR) AD8032ARMZ-REELCT-ND - Cut Tape (CT) AD8032ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8032ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8032ARMZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6646MMX/NOPB | Texas Instruments | 3,089 | 296-LMH6646MMX/NOPBCT-ND | ¥27.70000 | Similar |
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | ¥33.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.06700 | ¥380.67 |
| 25 | ¥35.15760 | ¥878.94 |
| 100 | ¥31.96270 | ¥3,196.27 |
| 250 | ¥30.74720 | ¥7,686.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.83149 | ¥83,494.47 |


