


AD8031ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8031ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8031ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8031ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8031ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARTZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 25,481 | 505-ADA4807-1ARJZ-R7CT-ND | ¥5.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥26.10800 | ¥261.08 |
| 25 | ¥24.00280 | ¥600.07 |
| 100 | ¥21.68970 | ¥2,168.97 |
| 250 | ¥20.58764 | ¥5,146.91 |
| 500 | ¥20.49802 | ¥10,249.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.70103 | ¥56,103.09 |











