Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8028ARMZ

DigiKey Part Number
505-AD8028ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8028ARMZ
Description
IC OPAMP GP 2 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8028ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
190 MHz
Supplier Device Package
10-MSOP
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥44.17000¥441.70
50¥38.87720¥1,943.86
100¥37.23810¥3,723.81
250¥35.50804¥8,877.01
500¥34.46472¥17,232.36
1,000¥33.60629¥33,606.29
2,500¥32.70029¥81,750.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.