
AD8022ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8022ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8022ARMZ-REEL7CT-ND - Cut Tape (CT) AD8022ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8022ARMZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8022ARMZ-REEL7 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 4,144 | 505-ADA4896-2ARMZ-ND | ¥84.11000 | Similar |
| ADA4897-2ARMZ | Analog Devices Inc. | 1,182 | 505-ADA4897-2ARMZ-ND | ¥84.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.68000 | ¥84.68 |
| 10 | ¥66.02800 | ¥660.28 |
| 25 | ¥61.37320 | ¥1,534.33 |
| 100 | ¥56.25670 | ¥5,625.67 |
| 250 | ¥55.42056 | ¥13,855.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥51.13835 | ¥51,138.35 |


