
AD8002ARZ | |
|---|---|
DigiKey Part Number | 505-AD8002ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8002ARZ |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8002ARZ Models |
Category | Current - Supply 10mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6715MA | Rochester Electronics, LLC | 49,376 | 2156-LMH6715MA-TI-ND | ¥9.06200 | Similar |
| MAX412BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX412BCSA+-ND | ¥19.65190 | Similar |
| MAX412CSA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX412CSA+-ND | ¥50.75000 | Similar |
| OPA2674ID | Rochester Electronics, LLC | 83,408 | 2156-OPA2674ID-ND | ¥28.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 10 | ¥66.59000 | ¥665.90 |
| 98 | ¥56.81235 | ¥5,567.61 |
| 196 | ¥54.88617 | ¥10,757.69 |
| 294 | ¥53.92122 | ¥15,852.84 |
| 588 | ¥52.50673 | ¥30,873.96 |
| 1,078 | ¥51.47628 | ¥55,491.43 |

