Data Acquisition System (DAS) 12 b 117k Serial 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7890BRZ-10

DigiKey Part Number
AD7890BRZ-10-ND
Manufacturer
Manufacturer Product Number
AD7890BRZ-10
Description
IC DAS/ADC/DAC SPECIAL 24-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k Serial 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7890BRZ-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS)
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
24-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
12 b
Supplier Device Package
24-SOIC
Sampling Rate (Per Second)
117k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥564.34000¥564.34
10¥467.11400¥4,671.14
31¥437.98968¥13,577.68
124¥412.87621¥51,196.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.