14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7865BSZ-3

DigiKey Part Number
505-AD7865BSZ-3-ND
Manufacturer
Manufacturer Product Number
AD7865BSZ-3
Description
IC ADC 14BIT 44-MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7865BSZ-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
350k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
44-QFP
Data Interface
Parallel
Supplier Device Package
44-MQFP (10x10)
Configuration
S/H-MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
4:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.38000¥581.38
14¥471.73214¥6,604.25
28¥454.06714¥12,713.88
112¥427.55661¥47,886.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.