
AD7864ASZ-2 | |
|---|---|
DigiKey Part Number | AD7864ASZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7864ASZ-2 |
Description | IC ADC 12BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7864ASZ-2 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 520k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.05000 | ¥451.05 |
| 19 | ¥356.36263 | ¥6,770.89 |
| 38 | ¥343.33763 | ¥13,046.83 |
| 114 | ¥327.24009 | ¥37,305.37 |

