
AD7863ARSZ-3 | |
|---|---|
DigiKey Part Number | 505-AD7863ARSZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7863ARSZ-3 |
Description | IC ADC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7863ARSZ-3 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 175k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7863ARSZ-10 | Analog Devices Inc. | 26 | AD7863ARSZ-10-ND | ¥476.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥476.77000 | ¥476.77 |
| 10 | ¥392.69300 | ¥3,926.93 |
| 47 | ¥360.07383 | ¥16,923.47 |
| 141 | ¥344.17142 | ¥48,528.17 |



